+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17141462204

Connector: DIN 41612; male; PIN: 146; straight; Press-Fit; 1A


Manufacturer: HARTING

Manufacturer part number:
17141462204
TME Symbol:
17141462204

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
146
Spatial orientation
straight
Electrical mounting
Press-Fit
Maximum current
1A
Operating temperature
-55...125°C
Gross weight6.7 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
17141462204
0 in TME stock
Net price for quantities from 11 pcs - 10.95 USDGross price for quantities from 11 pcs - 10.95 USD
No. of pieces (Multiplicity: 11)
Minimum order quantity: 11.
Multiplicity: 11.