+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17151251201

Connector: DIN 41612; male; PIN: 125; straight; THT; 1A


Manufacturer: HARTING

Manufacturer part number:
17151251201
TME Symbol:
17151251201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
125
Spatial orientation
straight
Electrical mounting
THT
Engineering PN
har-bus HM Mel., Typ AB25, AFS 1, Tube
Maximum current
1A
Operating temperature
-55...125°C
Gross weight0.1 g
Certificates
EAN code5713140198418
See other products in this category: Other connectors Harting HARTING,
*
17151251201
0 in TME stock
Net price for quantities from 100 pcs - 7.43 USDGross price for quantities from 100 pcs - 7.43 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.