+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17151252203

Connector: DIN 41612; PIN: 125; straight; Press-Fit


Manufacturer: HARTING

Manufacturer part number:
17151252203
TME Symbol:
17151252203

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Number of pins
125
Spatial orientation
straight
Electrical mounting
Press-Fit
Operating temperature
-55...125°C
Gross weight14.17 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
17151252203
0 in TME stock
Net price for quantities from 10 pcs - 9.87 USDGross price for quantities from 10 pcs - 9.87 USD
Net price for quantities from 200 pcs - 9.12 USDGross price for quantities from 200 pcs - 9.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.