+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17151252602

Connector: DIN 41612


Manufacturer: HARTING

Manufacturer part number:
17151252602
TME Symbol:
17151252602

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Operating temperature
-55...125°C
Gross weight15.17 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
17151252602
0 in TME stock
Net price for quantities from 10 pcs - 14.08 USDGross price for quantities from 10 pcs - 14.08 USD
Net price for quantities from 20 pcs - 13.41 USDGross price for quantities from 20 pcs - 13.41 USD
Net price for quantities from 30 pcs - 13.02 USDGross price for quantities from 30 pcs - 13.02 USD
Net price for quantities from 50 pcs - 12.57 USDGross price for quantities from 50 pcs - 12.57 USD
Net price for quantities from 100 pcs - 11.99 USDGross price for quantities from 100 pcs - 11.99 USD
Net price for quantities from 200 pcs - 11.45 USDGross price for quantities from 200 pcs - 11.45 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.