+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17151692003

Contact; male; nickel plated; soldering; 1A; straight; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
17151692003
TME Symbol:
17151692003

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
nickel plated
Electrical mounting
soldering
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel., Typ AB, AFS 2, Tube
Operating temperature
-55...125°C
Gross weight10.04 g
Certificates
EAN code5713140198432
See other products in this category: Other connectors Harting HARTING,
*
17151692003
0 in TME stock
Net price for quantities from 10 pcs - 22.23 USDGross price for quantities from 10 pcs - 22.23 USD
Net price for quantities from 50 pcs - 19.90 USDGross price for quantities from 50 pcs - 19.90 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.