+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17151692201

Contact; male; gold-plated; THT; 1A; straight; 16-9; -55÷125°C


Manufacturer: HARTING

Manufacturer part number:
17151692201
TME Symbol:
17151692201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Connector pinout layout
16-9
Engineering PN
har-bus HM Mel., Typ AB, AFS 2, Tube
Enclosure material
thermoplastic
Operating temperature
-55...125°C
Gross weight8 g
Certificates
EAN code5713140121843
See other products in this category: Other connectors Harting HARTING,
*
17151692201
0 in TME stock
Net price for quantities from 10 pcs - 8.38 USDGross price for quantities from 10 pcs - 8.38 USD
Net price for quantities from 20 pcs - 7.97 USDGross price for quantities from 20 pcs - 7.97 USD
Net price for quantities from 30 pcs - 7.75 USDGross price for quantities from 30 pcs - 7.75 USD
Net price for quantities from 50 pcs - 7.47 USDGross price for quantities from 50 pcs - 7.47 USD
Net price for quantities from 100 pcs - 7.14 USDGross price for quantities from 100 pcs - 7.14 USD
Net price for quantities from 200 pcs - 6.81 USDGross price for quantities from 200 pcs - 6.81 USD
Net price for quantities from 250 pcs - 6.71 USDGross price for quantities from 250 pcs - 6.71 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.