+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1719250000

IP54; polyamide; white; plug-in,closed; -40÷100°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1719250000
TME Symbol:
1719250000

Specification

Manufacturer
WEIDMÜLLER
IP rating
IP54
Body material
polyamide
Body colour
white
Version
closed, plug-in
Operating temperature
-40...100°C
Gross weight4.1 g
See other products in this category: Stoppers WEIDMÜLLER
*
1719250000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 300 pcs - 0.27 USDGross price for quantities from 300 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD