+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

172.03.19.30

Test probe: high current; 30A; Ø: 1.9mm; 3N; Overall len: 28.5mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
172.03.19.30
TME Symbol:
172.03.19.30

Specification

Manufacturer
FIXTEST
Type of test probe
high current
Current rating
30A
Tip diameter
1.9mm
Spring compression force
3N
Overall length
28.5mm
Minimum pitch
4mm
Mounting height
10.5mm
Resistance
10mΩ
Key stroke
4.4mm
Gross weight0.85 g
See other products in this category: Test Probes FIXTEST,
*
172.03.19.30
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.51 USDGross price for quantities from 1 pcs - 14.51 USD
Net price for quantities from 5 pcs - 12.89 USDGross price for quantities from 5 pcs - 12.89 USD
Net price for quantities from 25 pcs - 11.29 USDGross price for quantities from 25 pcs - 11.29 USD