+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

172.05.23.30

Test probe: high current; 30A; Overall len: 28.5mm; Min.pitch: 4mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
172.05.23.30
TME Symbol:
172.05.23.30

Specification

Manufacturer
FIXTEST
Type of test probe
high current
Current rating
30A
Overall length
28.5mm
Minimum pitch
4mm
Mounting height
10.5mm
Resistance
10mΩ
Key stroke
4.4mm
Gross weight0.85 g
See other products in this category: Test Probes FIXTEST,
*
172.05.23.30
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.51 USDGross price for quantities from 1 pcs - 14.51 USD
Net price for quantities from 5 pcs - 12.89 USDGross price for quantities from 5 pcs - 12.89 USD
Net price for quantities from 25 pcs - 11.29 USDGross price for quantities from 25 pcs - 11.29 USD