+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17210902103

Connector: DIN 41612; socket; female; PIN: 90; angled; THT; 1A


Manufacturer: HARTING

Manufacturer part number:
17210902103
TME Symbol:
17210902103

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
90
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
har-bus HM Fe, Typ A m. get. Schirm.
Maximum current
1A
Operating temperature
-55...125°C
Gross weight20.95 g
Certificates
EAN code5713140121867
See other products in this category: Other connectors Harting HARTING,
*
17210902103
0 in TME stock
Net price for quantities from 10 pcs - 16.06 USDGross price for quantities from 10 pcs - 16.06 USD
Net price for quantities from 20 pcs - 15.51 USDGross price for quantities from 20 pcs - 15.51 USD
Net price for quantities from 50 pcs - 14.85 USDGross price for quantities from 50 pcs - 14.85 USD
Net price for quantities from 100 pcs - 14.34 USDGross price for quantities from 100 pcs - 14.34 USD
Net price for quantities from 200 pcs - 13.83 USDGross price for quantities from 200 pcs - 13.83 USD
Net price for quantities from 500 pcs - 13.25 USDGross price for quantities from 500 pcs - 13.25 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.