+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17211101101

Connector: DIN 41612; socket; female; PIN: 110; angled; THT; 1A


Manufacturer: HARTING

Manufacturer part number:
17211101101
TME Symbol:
17211101101

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
110
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Enclosure material
thermoplastic
Engineering PN
har-bus HM Federl. Typ A, AFS 1, Tube
Maximum current
1A
Operating temperature
-55...125°C
Gross weight20.88 g
Certificates
EAN code5713140121874
See other products in this category: Other connectors Harting HARTING,
*
17211101101
0 in TME stock
Net price for quantities from 10 pcs - 13.06 USDGross price for quantities from 10 pcs - 13.06 USD
Net price for quantities from 50 pcs - 11.69 USDGross price for quantities from 50 pcs - 11.69 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.