+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17211102102

Connector: DIN 41612; socket; female; PIN: 110; straight; THT; 1A


Manufacturer: HARTING

Manufacturer part number:
17211102102
TME Symbol:
17211102102

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
110
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Enclosure material
thermoplastic
Engineering PN
HAR-BUS HM, R/A FEMALE, MODULE A
Maximum current
1A
Operating temperature
-55...125°C
Gross weight15.65 g
Certificates
EAN code5713140121904
See other products in this category: Other connectors Harting HARTING,
*
17211102102
0 in TME stock
Net price for quantities from 1 pcs - 12.07 USDGross price for quantities from 1 pcs - 12.07 USD
Net price for quantities from 10 pcs - 9.51 USDGross price for quantities from 10 pcs - 9.51 USD
Net price for quantities from 20 pcs - 9.28 USDGross price for quantities from 20 pcs - 9.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs