+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17211104102

Connector: DIN 41612; socket; female; PIN: 110; angled; THT


Manufacturer: HARTING

Manufacturer part number:
17211104102
TME Symbol:
17211104102

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
110
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Operating temperature
-55...125°C
Gross weight15.72 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
17211104102
0 in TME stock
Net price for quantities from 10 pcs - 17.09 USDGross price for quantities from 10 pcs - 17.09 USD
Net price for quantities from 50 pcs - 15.28 USDGross price for quantities from 50 pcs - 15.28 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.