+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172114

Connector: N; plug; female; straight; 50Ω; soldering,clamp; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
172114
TME Symbol:
172114

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
plug
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
clamp, soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
phosphor bronze
Insulator material
PTFE
Body material
brass
Kind of cable
Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG58, RG141, Times LMR-195, Times LMR-200-LLPL
Max. frequency
11GHz
Plating material
white bonze
Operating temperature
-40...85°C
Gross weight34.3 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
172114
234 in TME stock
Net price for quantities from 1 pcs - 15.93 USDGross price for quantities from 1 pcs - 15.93 USD
Net price for quantities from 3 pcs - 14.32 USDGross price for quantities from 3 pcs - 14.32 USD
Net price for quantities from 10 pcs - 12.79 USDGross price for quantities from 10 pcs - 12.79 USD
Net price for quantities from 50 pcs - 11.26 USDGross price for quantities from 50 pcs - 11.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs