+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172124

Coupler; straight; 50Ω; gold-plated; PTFE; N socket,both sides

Manufacturer: AMPHENOL RF

Manufacturer part number:
172124
TME Symbol:
172124

Specification

Manufacturer
AMPHENOL RF
Type of transition
coupler
Spatial orientation
straight
Wave impedance
50Ω
Contact plating
gold-plated
Insulator material
PTFE
Max. frequency
11GHz
Cable/adapter structure
  • both sides
  • N socket
Gross weight47.7 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
172124
100 in TME stock
Net price for quantities from 1 pcs - 21.58 USDGross price for quantities from 1 pcs - 21.58 USD
Net price for quantities from 5 pcs - 19.34 USDGross price for quantities from 5 pcs - 19.34 USD
Net price for quantities from 20 pcs - 17.20 USDGross price for quantities from 20 pcs - 17.20 USD
Net price for quantities from 50 pcs - 14.96 USDGross price for quantities from 50 pcs - 14.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs