+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172147

Connector: N; plug; female; straight; 50Ω; crimped; for cable; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
172147
TME Symbol:
172147

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
plug
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
phosphor bronze
Insulator material
PTFE
Body material
brass
Kind of cable
Belden 83242, RG55, RG142, RG223, RG400, Times SF-142B
Max. frequency
11GHz
Plating material
white bonze
Operating temperature
-40...85°C
Gross weight31.02 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
172147
96 in TME stock
Net price for quantities from 1 pcs - 10.31 USDGross price for quantities from 1 pcs - 10.31 USD
Net price for quantities from 5 pcs - 9.60 USDGross price for quantities from 5 pcs - 9.60 USD
Net price for quantities from 10 pcs - 9.13 USDGross price for quantities from 10 pcs - 9.13 USD
Net price for quantities from 25 pcs - 8.38 USDGross price for quantities from 25 pcs - 8.38 USD
Net price for quantities from 50 pcs - 7.71 USDGross price for quantities from 50 pcs - 7.71 USD
Net price for quantities from 100 pcs - 7.04 USDGross price for quantities from 100 pcs - 7.04 USD
Net price for quantities from 125 pcs - 6.86 USDGross price for quantities from 125 pcs - 6.86 USD
Net price for quantities from 250 pcs - 6.20 USDGross price for quantities from 250 pcs - 6.20 USD
Net price for quantities from 300 pcs - 6.06 USDGross price for quantities from 300 pcs - 6.06 USD
Net price for quantities from 375 pcs - 5.97 USDGross price for quantities from 375 pcs - 5.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs