+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172148

Connector: N; plug; female; straight; 50Ω; crimped; for cable; PTFE

Manufacturer: AMPHENOL RF

Manufacturer part number:
172148
TME Symbol:
172148

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
plug
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
beryllium copper
Insulator material
PTFE
Body material
brass
Kind of cable
Belden 9258, RG8X, Times LMR-240, Times LMR-240 UltraFlex
Max. frequency
11GHz
Plating material
white bonze
Operating temperature
-65...165°C
Gross weight29.94 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
172148
0 in TME stock
Net price for quantities from 100 pcs - 7.16 USDGross price for quantities from 100 pcs - 7.16 USD
Net price for quantities from 300 pcs - 6.75 USDGross price for quantities from 300 pcs - 6.75 USD
Net price for quantities from 1000 pcs - 6.28 USDGross price for quantities from 1000 pcs - 6.28 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.