+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172171

Connector: N; plug; male; straight; 50Ω; soldering,crimped; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
172171
TME Symbol:
172171

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
PTFE
Body material
brass
Kind of cable
RD-188, RD-316, RG188 Double Shield, RG316 Double Shield
Max. frequency
11GHz
Plating material
white bonze
Operating temperature
-65...165°C
Gross weight32.74 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
172171
0 in TME stock
Net price for quantities from 100 pcs - 9.51 USDGross price for quantities from 100 pcs - 9.51 USD
Net price for quantities from 500 pcs - 9.17 USDGross price for quantities from 500 pcs - 9.17 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.