+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17221252102

Connector: DIN 41612; socket; female; PIN: 125; angled; THT; 1A


Manufacturer: HARTING

Manufacturer part number:
17221252102
TME Symbol:
17221252102

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
125
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
har-bus HM Federl. Typ B25, m. Schirmbl.
Maximum current
1A
Operating temperature
-55...125°C
Gross weight16.98 g
Certificates
EAN code5713140121942
See other products in this category: Other connectors Harting HARTING,
*
17221252102
0 in TME stock
Net price for quantities from 10 pcs - 11.90 USDGross price for quantities from 10 pcs - 11.90 USD
Net price for quantities from 200 pcs - 10.83 USDGross price for quantities from 200 pcs - 10.83 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.