+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172224

Connector: N; socket; female; straight; 50Ω; soldering; gold-plated


Manufacturer: AMPHENOL RF

Manufacturer part number:
172224
TME Symbol:
172224

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
phosphor bronze
Insulator material
PTFE
Body material
brass
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-40...85°C
Gross weight18.22 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
172224
0 in TME stock
Net price for quantities from 1 pcs - 10.17 USDGross price for quantities from 1 pcs - 10.17 USD
Net price for quantities from 5 pcs - 9.38 USDGross price for quantities from 5 pcs - 9.38 USD
Net price for quantities from 10 pcs - 8.90 USDGross price for quantities from 10 pcs - 8.90 USD
Net price for quantities from 25 pcs - 8.17 USDGross price for quantities from 25 pcs - 8.17 USD
Net price for quantities from 50 pcs - 7.59 USDGross price for quantities from 50 pcs - 7.59 USD
Net price for quantities from 100 pcs - 7.00 USDGross price for quantities from 100 pcs - 7.00 USD
Net price for quantities from 125 pcs - 6.96 USDGross price for quantities from 125 pcs - 6.96 USD
Net price for quantities from 250 pcs - 6.69 USDGross price for quantities from 250 pcs - 6.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs