+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172234

Connector: N; plug; female; angled 90°; 50Ω; THT; for cable; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
172234
TME Symbol:
172234

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
plug
Kind of connector
female
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
beryllium copper
Insulator material
PTFE
Body material
brass
Max. frequency
11GHz
Plating material
tin
Operating temperature
-65...165°C
Gross weight5 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
172234
0 in TME stock
Net price for quantities from 100 pcs - 19.33 USDGross price for quantities from 100 pcs - 19.33 USD
Net price for quantities from 200 pcs - 17.52 USDGross price for quantities from 200 pcs - 17.52 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.