+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172235

Connector: N; plug; male; angled 90°; 50Ω; soldering; for cable


Manufacturer: AMPHENOL RF

Manufacturer part number:
172235
TME Symbol:
172235

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
soldering
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
PTFE
Body material
brass
Kind of cable
0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405
Max. frequency
11GHz
Plating material
white bonze
Operating temperature
-65...165°C
Gross weight38.02 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
172235
107 in TME stock
Net price for quantities from 1 pcs - 17.75 USDGross price for quantities from 1 pcs - 17.75 USD
Net price for quantities from 10 pcs - 16.09 USDGross price for quantities from 10 pcs - 16.09 USD
Net price for quantities from 25 pcs - 14.53 USDGross price for quantities from 25 pcs - 14.53 USD
Net price for quantities from 50 pcs - 13.14 USDGross price for quantities from 50 pcs - 13.14 USD
Net price for quantities from 100 pcs - 11.40 USDGross price for quantities from 100 pcs - 11.40 USD
Net price for quantities from 125 pcs - 11.14 USDGross price for quantities from 125 pcs - 11.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs