+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172238

Connector: N; plug; female; straight; 50Ω; for cable; gold-plated


Manufacturer: AMPHENOL RF

Manufacturer part number:
172238
TME Symbol:
172238

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
plug
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
phosphor bronze
Insulator material
PTFE
Body material
brass
Kind of cable
0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402
Max. frequency
11GHz
Plating material
white bonze
Operating temperature
-40...85°C
Gross weight33.7 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
172238
0 in TME stock
Net price for quantities from 100 pcs - 15.59 USDGross price for quantities from 100 pcs - 15.59 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.