+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172243

Connector: N; socket; female; straight; 50Ω; THT; gold-plated; PTFE

Manufacturer: AMPHENOL RF

Manufacturer part number:
172243
TME Symbol:
172243

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
for panel mounting, front side nut
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
beryllium copper
Insulator material
PTFE
Body material
brass
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-65...165°C
Gross weight39.84 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
172243
17 in TME stock
Net price for quantities from 1 pcs - 26.43 USDGross price for quantities from 1 pcs - 26.43 USD
Net price for quantities from 5 pcs - 24.17 USDGross price for quantities from 5 pcs - 24.17 USD
Net price for quantities from 20 pcs - 21.11 USDGross price for quantities from 20 pcs - 21.11 USD
Net price for quantities from 60 pcs - 19.92 USDGross price for quantities from 60 pcs - 19.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 20 pcs