+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172260

Connector: N; socket; male; straight; 50Ω; soldering; gold-plated


Manufacturer: AMPHENOL RF

Manufacturer part number:
172260
TME Symbol:
172260

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
socket
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
PTFE
Body material
brass
Max. frequency
11GHz
Plating material
white bonze
Operating temperature
-65...165°C
Gross weight31.18 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
172260
0 in TME stock
Net price for quantities from 100 pcs - 11.15 USDGross price for quantities from 100 pcs - 11.15 USD
Net price for quantities from 500 pcs - 10.17 USDGross price for quantities from 500 pcs - 10.17 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.