+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172264

Connector: N; socket; female; straight; 50Ω; soldering,crimped

Manufacturer: AMPHENOL RF

Manufacturer part number:
172264
TME Symbol:
172264

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped, soldering
Mechanical mounting
for panel mounting, front side nut
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
beryllium copper
Insulator material
PTFE
Body material
brass
Kind of cable
Times LMR-600 Optimized, Times LMR-600 UltraFlex Optimized
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-65...165°C
Gross weight44.06 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
172264
0 in TME stock
Net price for quantities from 100 pcs - 17.57 USDGross price for quantities from 100 pcs - 17.57 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.