+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17230551101

Connector: DIN 41612; socket; female; PIN: 55; angled; THT; 1A

Manufacturer: HARTING

Manufacturer part number:
17230551101
TME Symbol:
17230551101

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
55
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
har-bus HM Federl. Typ C, AFS 1, Tube
Maximum current
1A
Operating temperature
-55...125°C
Gross weight6.74 g
Certificates
EAN code5713140121966
See other products in this category: Other connectors Harting HARTING,
*
17230551101
0 in TME stock
Net price for quantities from 20 pcs - 9.08 USDGross price for quantities from 20 pcs - 9.08 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerTube = 20 pcs