+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17230552101

Connector: DIN 41612; socket; female; PIN: 55; angled; THT; 5/5; 1A


Manufacturer: HARTING

Manufacturer part number:
17230552101
TME Symbol:
17230552101

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
55
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Connector pinout layout
5/5
Engineering PN
har-bus HM Federl. Typ C, AFS 2, Tube
Maximum current
1A
Operating temperature
-55...125°C
Gross weight6.9 g
Certificates
EAN code5713140121973
See other products in this category: Other connectors Harting HARTING,
*
17230552101
0 in TME stock
Net price for quantities from 20 pcs - 6.21 USDGross price for quantities from 20 pcs - 6.21 USD
Net price for quantities from 40 pcs - 5.91 USDGross price for quantities from 40 pcs - 5.91 USD
Net price for quantities from 60 pcs - 5.74 USDGross price for quantities from 60 pcs - 5.74 USD
Net price for quantities from 100 pcs - 5.70 USDGross price for quantities from 100 pcs - 5.70 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.