+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17230552102

Connector: DIN 41612; socket; female; PIN: 55; angled; THT; 5/5; 1A


Manufacturer: HARTING

Manufacturer part number:
17230552102
TME Symbol:
17230552102

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
55
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Connector pinout layout
5/5
Enclosure material
thermoplastic
Engineering PN
har-bus HM Federl. Typ-C m. Schirmbl.
Maximum current
1A
Operating temperature
-55...125°C
Gross weight7.75 g
Certificates
EAN code5713140198593
See other products in this category: Other connectors Harting HARTING,
*
17230552102
0 in TME stock
Net price for quantities from 20 pcs - 8.94 USDGross price for quantities from 20 pcs - 8.94 USD
Net price for quantities from 40 pcs - 8.57 USDGross price for quantities from 40 pcs - 8.57 USD
Net price for quantities from 60 pcs - 8.34 USDGross price for quantities from 60 pcs - 8.34 USD
Net price for quantities from 100 pcs - 8.07 USDGross price for quantities from 100 pcs - 8.07 USD
Net price for quantities from 260 pcs - 7.56 USDGross price for quantities from 260 pcs - 7.56 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.