+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17230554102

Connector: DIN 41612; socket; female; PIN: 55; angled; THT

Manufacturer: HARTING

Manufacturer part number:
17230554102
TME Symbol:
17230554102

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
55
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Operating temperature
-55...125°C
Gross weight7.86 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
17230554102
0 in TME stock
Net price for quantities from 20 pcs - 11.98 USDGross price for quantities from 20 pcs - 11.98 USD
Net price for quantities from 60 pcs - 11.32 USDGross price for quantities from 60 pcs - 11.32 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.