+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172317

Connector: N; male; straight; gold-plated; brass; SMA


Manufacturer: AMPHENOL RF

Manufacturer part number:
172317
TME Symbol:
172317

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Kind of connector
male
Spatial orientation
straight
Contact plating
gold-plated
Body material
brass
Cable/adapter structure
SMA
Gross weight27.71 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
172317
0 in TME stock
Net price for quantities from 100 pcs - 15.17 USDGross price for quantities from 100 pcs - 15.17 USD
Net price for quantities from 500 pcs - 14.74 USDGross price for quantities from 500 pcs - 14.74 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.