+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172363

Connector: N; socket; female; angled 90°; 50Ω; THT; gold-plated


Manufacturer: AMPHENOL RF

Manufacturer part number:
172363
TME Symbol:
172363

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
for panel mounting, front side nut
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
beryllium copper
Insulator material
PTFE
Body material
brass
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-65...165°C
Gross weight66.3 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
172363
1 in TME stock
Net price for quantities from 1 pcs - 39.82 USDGross price for quantities from 1 pcs - 39.82 USD
Net price for quantities from 25 pcs - 37.37 USDGross price for quantities from 25 pcs - 37.37 USD
Net price for quantities from 50 pcs - 35.40 USDGross price for quantities from 50 pcs - 35.40 USD
Net price for quantities from 100 pcs - 33.19 USDGross price for quantities from 100 pcs - 33.19 USD
Net price for quantities from 250 pcs - 31.71 USDGross price for quantities from 250 pcs - 31.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs