+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172381

Connector: N; plug; male; straight; 50Ω; crimped; for cable; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
172381
TME Symbol:
172381

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
PTFE
Body material
brass
Kind of cable
Times LMR-195 Optimized, Times LMR-195-UF Optimized, Times LMR-200-LLPL Optimized
Max. frequency
6GHz
Plating material
white bonze
Operating temperature
-65...165°C
Gross weight2 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
172381
0 in TME stock
Net price for quantities from 100 pcs - 17.53 USDGross price for quantities from 100 pcs - 17.53 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.