+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172384

Connector: N; socket; female; straight; 50Ω; crimped; gold-plated


Manufacturer: AMPHENOL RF

Manufacturer part number:
172384
TME Symbol:
172384

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Mechanical mounting
for panel mounting, front side nut
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
phosphor bronze
Insulator material
PTFE
Body material
brass
Kind of cable
Times LMR-195 Optimized, Times LMR-195-UF Optimized, Times LMR-200-LLPL Optimized
Max. frequency
6GHz
Plating material
white bonze
Operating temperature
-40...85°C
Gross weight2 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
172384
0 in TME stock
Net price for quantities from 100 pcs - 18.48 USDGross price for quantities from 100 pcs - 18.48 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.