+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17241101101

Connector: DIN 41612; socket; female; PIN: 110; angled; THT; 1A


Manufacturer: HARTING

Manufacturer part number:
17241101101
TME Symbol:
17241101101

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
110
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
har-bus HM Federl. Typ B22, AFS 1, Tube
Maximum current
1A
Operating temperature
-55...125°C
Gross weight19.45 g
Certificates
EAN code5713140121997
See other products in this category: Other connectors Harting HARTING,
*
17241101101
0 in TME stock
Net price for quantities from 11 pcs - 13.51 USDGross price for quantities from 11 pcs - 13.51 USD
Net price for quantities from 22 pcs - 12.87 USDGross price for quantities from 22 pcs - 12.87 USD
Net price for quantities from 33 pcs - 12.50 USDGross price for quantities from 33 pcs - 12.50 USD
Net price for quantities from 55 pcs - 12.05 USDGross price for quantities from 55 pcs - 12.05 USD
Net price for quantities from 110 pcs - 11.48 USDGross price for quantities from 110 pcs - 11.48 USD
No. of pieces (Multiplicity: 11)
Minimum order quantity: 11.
Multiplicity: 11.