+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17241101102

Connector: DIN 41612; socket; female; PIN: 110; angled; THT; 1A


Manufacturer: HARTING

Manufacturer part number:
17241101102
TME Symbol:
17241101102

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
110
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Enclosure material
thermoplastic
Engineering PN
har-bus HM Federl. Typ-B22, m. Schirmbl.
Maximum current
1A
Operating temperature
-55...125°C
Gross weight15.06 g
Certificates
EAN code5713140122000
See other products in this category: Other connectors Harting HARTING,
*
17241101102
0 in TME stock
Net price for quantities from 11 pcs - 11.75 USDGross price for quantities from 11 pcs - 11.75 USD
Net price for quantities from 22 pcs - 11.17 USDGross price for quantities from 22 pcs - 11.17 USD
Net price for quantities from 33 pcs - 10.84 USDGross price for quantities from 33 pcs - 10.84 USD
Net price for quantities from 55 pcs - 10.44 USDGross price for quantities from 55 pcs - 10.44 USD
Net price for quantities from 110 pcs - 9.94 USDGross price for quantities from 110 pcs - 9.94 USD
No. of pieces (Multiplicity: 11)
Minimum order quantity: 11.
Multiplicity: 11.