+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17241102101

Connector: DIN 41612; socket; female; PIN: 110; angled; THT; 1A


Manufacturer: HARTING

Manufacturer part number:
17241102101
TME Symbol:
17241102101

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
110
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
har-bus HM Federl. Typ B22, AFS 2, Tube
Maximum current
1A
Operating temperature
-55...125°C
Gross weight13.06 g
Certificates
EAN code5713140122017
See other products in this category: Other connectors Harting HARTING,
*
17241102101
0 in TME stock
Net price for quantities from 11 pcs - 10.91 USDGross price for quantities from 11 pcs - 10.91 USD
Net price for quantities from 22 pcs - 10.47 USDGross price for quantities from 22 pcs - 10.47 USD
Net price for quantities from 55 pcs - 9.94 USDGross price for quantities from 55 pcs - 9.94 USD
Net price for quantities from 110 pcs - 9.54 USDGross price for quantities from 110 pcs - 9.54 USD
Net price for quantities from 253 pcs - 9.06 USDGross price for quantities from 253 pcs - 9.06 USD
No. of pieces (Multiplicity: 11)
Minimum order quantity: 11.
Multiplicity: 11.