+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172496-1

Connector: wire-wire; natural; plug; male,female; Plating: tinned


Manufacturer: TE Connectivity

Manufacturer part number:
172496-1
TME Symbol:
172496-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Colour
natural
Connector
plug
Contact plating
tinned
Number of pins
9
Contacts pitch
5.7mm
Electrical mounting
crimped
Mechanical mounting
for cable
Operating temperature
-30...105°C
Wire size
14AWG
Locking system
friction lock
Kind of connector
  • female
  • male
Gross weight4.367 g
See other products in this category: Other connectors TE TE Connectivity,
*
172496-1
120 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 300 pcs - 0.86 USDGross price for quantities from 300 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs