+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17250954101

Connector: DIN 41612; female; PIN: 95; Press-Fit; gold-plated


Manufacturer: HARTING

Manufacturer part number:
17250954101
TME Symbol:
17250954101

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
female
Number of pins
95
Electrical mounting
Press-Fit
Contact plating
gold-plated
Gross weight17.23 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
17250954101
0 in TME stock
Net price for quantities from 13 pcs - 12.03 USDGross price for quantities from 13 pcs - 12.03 USD
No. of pieces (Multiplicity: 13)
Minimum order quantity: 13.
Multiplicity: 13.