+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17262201102

Connector: DIN 41612; socket; female; PIN: 220; angled; THT; 1A

Manufacturer: HARTING

Manufacturer part number:
17262201102
TME Symbol:
17262201102

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
220
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
har-bus HM Fe. T. Monobl. 47 m. Schir.
Maximum current
1A
Operating temperature
-55...125°C
Gross weight43.82 g
Certificates
EAN code5713140122109
See other products in this category: Other connectors Harting HARTING,
*
17262201102
0 in TME stock
Net price for quantities from 1 pcs - 26.22 USDGross price for quantities from 1 pcs - 26.22 USD
Net price for quantities from 5 pcs - 23.42 USDGross price for quantities from 5 pcs - 23.42 USD
Net price for quantities from 10 pcs - 22.29 USDGross price for quantities from 10 pcs - 22.29 USD
Net price for quantities from 25 pcs - 20.89 USDGross price for quantities from 25 pcs - 20.89 USD
Net price for quantities from 50 pcs - 19.89 USDGross price for quantities from 50 pcs - 19.89 USD
Net price for quantities from 100 pcs - 18.95 USDGross price for quantities from 100 pcs - 18.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.