+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1728150000

Connector: pluggable terminal block; power supply; OMNIMATE; 9A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1728150000

Alternative designations: S2L 3.50/06/90 3.5SN OR BX

TME Symbol:
1728150000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
9A
Number of pins
6
Spatial orientation
angled 90°
Electrical mounting
soldering
Contact plating
tinned
Body colour
orange
Contacts pitch
3.5mm
Alias
S2L 3.50/06/90 3.5SN OR BX
Gross weight2.4 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1728150000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 174.
Multiple of: 1.
Net price for quantities from 174 pcs - 1.17 USDGross price for quantities from 174 pcs - 1.17 USD