+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1729069-1

Tool: for crimping; MINI; F connectors; 28AWG÷24AWG; 220mm; manual

Manufacturer: TE Connectivity

Manufacturer part number:
1729069-1
TME Symbol:
1729069-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
MINI
Crimp tool application
F connectors
Wire size
28AWG...24AWG
Length
0.22m
Version
manual
Application - series/manufacturer
MINI
Gross weight400 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
1729069-1
0 in TME stock
Net price for quantities from 1 pcs - 2 772.73 USDGross price for quantities from 1 pcs - 2 772.73 USD
No. of pieces (Multiplicity: 1)