+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1729150000

Connector: pluggable terminal block; male; power supply; 9A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1729150000

Alternative designations: S2L 3.50/14/180 3.5SN OR BX

TME Symbol:
1729150000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
male
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
9A
Number of pins
14
Spatial orientation
straight
Electrical mounting
soldering
Contact plating
tinned
Body colour
orange
Contacts pitch
3.5mm
Alias
S2L 3.50/14/180 3.5SN OR BX
Gross weight6.2 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1729150000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 72.
Multiplicity: 1.
Net price for quantities from 72 pcs - 2.77 USDGross price for quantities from 72 pcs - 2.77 USD