+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17330951102

Connector: DIN 41612; socket; female; PIN: 95; angled; THT; 1A

Manufacturer: HARTING

Manufacturer part number:
17330951102
TME Symbol:
17330951102

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
95
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
har-bus HM FL. Typ AB19 mit Schirmblech
Maximum current
1A
Operating temperature
-55...125°C
Gross weight17.94 g
Certificates
EAN code5713140122147
See other products in this category: Other connectors Harting HARTING,
*
17330951102
0 in TME stock
Net price for quantities from 13 pcs - 13.04 USDGross price for quantities from 13 pcs - 13.04 USD
Net price for quantities from 26 pcs - 12.41 USDGross price for quantities from 26 pcs - 12.41 USD
Net price for quantities from 52 pcs - 11.83 USDGross price for quantities from 52 pcs - 11.83 USD
Net price for quantities from 104 pcs - 11.26 USDGross price for quantities from 104 pcs - 11.26 USD
No. of pieces (Multiplicity: 13)