+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17330952101

Connector: DIN 41612; socket; female; PIN: 95; angled; THT; 1A


Manufacturer: HARTING

Manufacturer part number:
17330952101
TME Symbol:
17330952101

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
95
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
har-bus HM FL. Typ AB19 ohne Schirmblech
Maximum current
1A
Operating temperature
-55...125°C
Gross weight16.74 g
Certificates
EAN code5713140122154
See other products in this category: Other connectors Harting HARTING,
*
17330952101
0 in TME stock
Net price for quantities from 13 pcs - 9.45 USDGross price for quantities from 13 pcs - 9.45 USD
Net price for quantities from 260 pcs - 8.11 USDGross price for quantities from 260 pcs - 8.11 USD
No. of pieces (Multiplicity: 13)
Minimum order quantity: 13.
Multiplicity: 13.