+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17330952102

Connector: DIN 41612; socket; female; PIN: 95; angled; THT; 1A


Manufacturer: HARTING

Manufacturer part number:
17330952102
TME Symbol:
17330952102

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
95
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
har-bus HM FL. Typ AB19 mit Schirmblech
Maximum current
1A
Operating temperature
-55...125°C
Gross weight17.85 g
Certificates
EAN code5713140122161
See other products in this category: Other connectors Harting HARTING,
*
17330952102
0 in TME stock
Net price for quantities from 13 pcs - 12.17 USDGross price for quantities from 13 pcs - 12.17 USD
Net price for quantities from 26 pcs - 11.43 USDGross price for quantities from 26 pcs - 11.43 USD
Net price for quantities from 52 pcs - 10.84 USDGross price for quantities from 52 pcs - 10.84 USD
Net price for quantities from 104 pcs - 10.40 USDGross price for quantities from 104 pcs - 10.40 USD
No. of pieces (Multiplicity: 13)
Minimum order quantity: 13.
Multiplicity: 13.