+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17351252101

Connector: DIN 41612; socket; female; PIN: 125; angled; THT; 1A


Manufacturer: HARTING

Manufacturer part number:
17351252101
TME Symbol:
17351252101

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
125
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
har-bus HM FL Typ AB25 ohne Schirmblech
Maximum current
1A
Gross weight21.75 g
Certificates
EAN code5713140198463
See other products in this category: Other connectors Harting HARTING,
*
17351252101
0 in TME stock
Net price for quantities from 10 pcs - 11.22 USDGross price for quantities from 10 pcs - 11.22 USD
Net price for quantities from 50 pcs - 10.40 USDGross price for quantities from 50 pcs - 10.40 USD
Net price for quantities from 200 pcs - 9.86 USDGross price for quantities from 200 pcs - 9.86 USD
Net price for quantities from 500 pcs - 9.45 USDGross price for quantities from 500 pcs - 9.45 USD
Net price for quantities from 1000 pcs - 9.11 USDGross price for quantities from 1000 pcs - 9.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.