+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

173600-1

Contact; male; 1.8mm; copper; tinned; 0.5mm2; 24AWG÷20AWG; sealed


Manufacturer: TE Connectivity

Manufacturer part number:
173600-1
TME Symbol:
173600-1

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Connector
contact
Kind of connector
male
Contact size
1.8mm
Contact material
copper
Contact plating
tinned
Wire cross-section
0.5mm2
Wire size
24AWG...20AWG
Connector variant
sealed
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
6A
Spatial orientation
straight
Operating temperature
-30...105°C
Gross weight1 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
173600-1
0 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.