+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1740451-2

Connector: AC supply; male; NECTOR S; 42V; PIN: 2; for cable; yellow


Manufacturer: TE Connectivity

Manufacturer part number:
1740451-2
TME Symbol:
1740451-2

Specification

Manufacturer
TE Connectivity
Type of connector
AC supply
Connector
plug
Kind of connector
male
Manufacturer series
NECTOR S
Rated voltage
42V
Number of pins
2
Mechanical mounting
for cable
Colour
yellow
Connector variant
w/o contacts
Polarisation
LV-2
Gross weight2.054 g
Certificates
See other products in this category: AC connectors - others TE Connectivity,
See other products from this series.:
*
1740451-2
0 in TME stock
Net price for quantities from 272 pcs - 1.01 USDGross price for quantities from 272 pcs - 1.01 USD
Net price for quantities from 350 pcs - 0.98 USDGross price for quantities from 350 pcs - 0.98 USD
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 0.96 USD
Net price for quantities from 600 pcs - 0.94 USDGross price for quantities from 600 pcs - 0.94 USD
Net price for quantities from 750 pcs - 0.92 USDGross price for quantities from 750 pcs - 0.92 USD
Net price for quantities from 1000 pcs - 0.91 USDGross price for quantities from 1000 pcs - 0.91 USD
Net price for quantities from 1200 pcs - 0.90 USDGross price for quantities from 1200 pcs - 0.90 USD
Net price for quantities from 1500 pcs - 0.87 USDGross price for quantities from 1500 pcs - 0.87 USD
Net price for quantities from 2000 pcs - 0.85 USDGross price for quantities from 2000 pcs - 0.85 USD
Net price for quantities from 3000 pcs - 0.82 USDGross price for quantities from 3000 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 272.
Multiplicity: 1.