+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

174046-2

Connector: wire-board; plug; female; .040 MULTILOCK; PIN: 16; black


Manufacturer: TE Connectivity

Manufacturer part number:
174046-2
TME Symbol:
174046-2

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Manufacturer series
.040 MULTILOCK
Number of pins
16
Mechanical mounting
for cable
Colour
black
Contacts pitch
2.5mm
Connector variant
w/o contacts
Gross weight3.33 g
Certificates
See other products in this category: Other connectors TE Connectivity,
See other products from this series.:
*
174046-2
190 in TME stock
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 20 pcs - 2.65 USDGross price for quantities from 20 pcs - 2.65 USD
Net price for quantities from 100 pcs - 1.94 USDGross price for quantities from 100 pcs - 1.94 USD
Net price for quantities from 500 pcs - 1.52 USDGross price for quantities from 500 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs